Norcomp M Panel Mount Connector, 8 Contacts, M12 Connector, Socket
- RS-artikelnummer:
- 174-8803
- Tillv. art.nr:
- 860-008-213R004
- Tillverkare / varumärke:
- Norcomp
Se kategorien
415 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
173,17 kr
(exkl. moms)
216,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 173,17 kr |
5 - 24 | 159,53 kr |
25 - 49 | 148,44 kr |
50 - 99 | 138,42 kr |
100 + | 128,82 kr |
- RS-artikelnummer:
- 174-8803
- Tillv. art.nr:
- 860-008-213R004
- Tillverkare / varumärke:
- Norcomp
- COO (Country of Origin):
- TW
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Specifikationer
Attribute | Value |
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Termination Method | Solder |
IP Rating | IP67 |
Contact Gender | Female |
Current Rating | 5.0A |
Voltage Rating | 125 V |
Mating Type | Threaded |
Body Orientation | Vertical |
Series | M |
Pole Format | 8P |
Contact Plating | Gold |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |