- RS-artikelnummer:
- 174-8627
- Tillv. art.nr:
- 861-008-113R004
- Tillverkare / varumärke:
- Norcomp
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 50)
179,46 kr
(exkl. moms)
224,32 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
50 + | 179,46 kr | 8 973,00 kr |
- RS-artikelnummer:
- 174-8627
- Tillv. art.nr:
- 861-008-113R004
- Tillverkare / varumärke:
- Norcomp
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | M12 |
Body Orientation | Right Angle |
Voltage Rating | 125 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 8P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Series Number | 861 |
- RS-artikelnummer:
- 174-8627
- Tillv. art.nr:
- 861-008-113R004
- Tillverkare / varumärke:
- Norcomp