Norcomp Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS-artikelnummer:
- 174-8617
- Tillv. art.nr:
- 859-X08-203R004
- Tillverkare / varumärke:
- Norcomp
Tillfälligt slut i lager – restorder för leverans 2024-10-24
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 50)
185,312 kr
(exkl. moms)
231,64 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
50 + | 185,312 kr | 9 265,60 kr |
- RS-artikelnummer:
- 174-8617
- Tillv. art.nr:
- 859-X08-203R004
- Tillverkare / varumärke:
- Norcomp
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 500.0mA |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 48.0 V |
Coding | X |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 8P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series Number | 859 |
Contact Material | Brass |
- RS-artikelnummer:
- 174-8617
- Tillv. art.nr:
- 859-X08-203R004
- Tillverkare / varumärke:
- Norcomp