- RS-artikelnummer:
- 174-7762
- Tillv. art.nr:
- CCA1P1/A03
- Tillverkare / varumärke:
- CAMDENBOSS
Tillfälligt slut i lager – restorder för leverans 2024-05-22
Lagt till varukorgen
Pris (ex. moms) Varje
329,73 kr
(exkl. moms)
412,16 kr
(inkl. moms)
Enheter | Per unit |
1 + | 329,73 kr |
- RS-artikelnummer:
- 174-7762
- Tillv. art.nr:
- CCA1P1/A03
- Tillverkare / varumärke:
- CAMDENBOSS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
CamCirc Plug, 102 Size, 3 Pole
3 Poles
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 8.2A |
Series | CamCirc CCA1 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 3P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |
- RS-artikelnummer:
- 174-7762
- Tillv. art.nr:
- CCA1P1/A03
- Tillverkare / varumärke:
- CAMDENBOSS