- RS-artikelnummer:
- 174-7757
- Tillv. art.nr:
- CCT1S1/03
- Tillverkare / varumärke:
- CAMDENBOSS
Denna produkt har utgått
- RS-artikelnummer:
- 174-7757
- Tillv. art.nr:
- CCT1S1/03
- Tillverkare / varumärke:
- CAMDENBOSS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
CamCirc Cable Mount Socket, 102 Size, 3 Pole
3 Poles
Cable mount
Receptacle
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Cable mount
Receptacle
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 8.2A |
Series | CamCirc CCT1 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 3P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |