- RS-artikelnummer:
- 174-7708
- Tillv. art.nr:
- SC-L-PG13-03-GN
- Tillverkare / varumärke:
- Amphenol Industrial
22 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
83,36 kr
(exkl. moms)
104,20 kr
(inkl. moms)
Enheter | Per unit |
1 + | 83,36 kr |
- RS-artikelnummer:
- 174-7708
- Tillv. art.nr:
- SC-L-PG13-03-GN
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Screw type of terminal block housing
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 20.0A |
Series | SC |
Body Orientation | Straight |
Voltage Rating | 450.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 3P |
Contact Plating | Nickel Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Brass |
- RS-artikelnummer:
- 174-7708
- Tillv. art.nr:
- SC-L-PG13-03-GN
- Tillverkare / varumärke:
- Amphenol Industrial