- RS-artikelnummer:
- 165-1076
- Tillv. art.nr:
- 09151000363
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-06-18
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
266,498 kr
(exkl. moms)
333,122 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 266,498 kr | 1 332,49 kr |
25 - 45 | 255,842 kr | 1 279,21 kr |
50 + | 245,21 kr | 1 226,05 kr |
- RS-artikelnummer:
- 165-1076
- Tillv. art.nr:
- 09151000363
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 HBM front male M20x1,5
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Bulkhead Mount |
Connector Size | M23 |
Plug/Socket | Plug |
IP Rating | IP67, IP69K |
Body Orientation | Straight |
Series | Han M23 |
Mating Type | Threaded |
Housing Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |