TE Connectivity Circular Connector, 3 Contacts, PCB Mount, M8 Connector, Plug, Male, IP67, M8 Series
- RS-artikelnummer:
- 164-2205
- Tillv. art.nr:
- 2-2172092-2
- Tillverkare / varumärke:
- TE Connectivity
80 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 20)
201,826 kr
(exkl. moms)
252,282 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
20 + | 201,826 kr | 4 036,52 kr |
- RS-artikelnummer:
- 164-2205
- Tillv. art.nr:
- 2-2172092-2
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
M8 Connector
From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.
TE Connectivity Circular Connector
The TE connectivity M8 series is a 3-pole, PCB mount male connector with a Plug type connection. The connector has a voltage rating 60V and a current rating of 4A. With a secure solder connection, it ensures a high degree of protection and stability. It has zinc die-cast housing material, threaded joint and solder terminals. It has gold plated over copper-tin contacts. This connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Connector size is M8
• Dust protected
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -40°C and 85°C
• Space efficient
• Straight body orientation
• Water resistant
• Dust protected
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -40°C and 85°C
• Space efficient
• Straight body orientation
• Water resistant
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• IP67 rated
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• IP67 rated
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | PCB Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M8 |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Bayonet |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
- RS-artikelnummer:
- 164-2205
- Tillv. art.nr:
- 2-2172092-2
- Tillverkare / varumärke:
- TE Connectivity