TE Connectivity Circular Connector, 3 Contacts, PCB Mount, M8 Connector, Socket, Female, IP67, M8 Series
- RS-artikelnummer:
- 161-5245
- Tillv. art.nr:
- 2-2172091-2
- Tillverkare / varumärke:
- TE Connectivity
100 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 20)
275,863 kr
(exkl. moms)
344,829 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
20 + | 275,863 kr | 5 517,26 kr |
- RS-artikelnummer:
- 161-5245
- Tillv. art.nr:
- 2-2172091-2
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M8 Connector
From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | PCB Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M8 |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Bayonet |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
- RS-artikelnummer:
- 161-5245
- Tillv. art.nr:
- 2-2172091-2
- Tillverkare / varumärke:
- TE Connectivity