- RS-artikelnummer:
- 161-5213
- Tillv. art.nr:
- 4-1437719-2
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-08-07
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 25)
221,256 kr
(exkl. moms)
276,57 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
25 + | 221,256 kr | 5 531,40 kr |
- RS-artikelnummer:
- 161-5213
- Tillv. art.nr:
- 4-1437719-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Cable Plug, Socket & Assembly
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.
Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 1A |
Body Orientation | Straight |
Voltage Rating | 60 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 161-5213
- Tillv. art.nr:
- 4-1437719-2
- Tillverkare / varumärke:
- TE Connectivity