- RS-artikelnummer:
- 156-7453
- Tillv. art.nr:
- TR1004PF31NB
- Tillverkare / varumärke:
- ITT Cannon
184 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
151,41 kr
(exkl. moms)
189,26 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 151,41 kr |
20 - 39 | 136,31 kr |
40 + | 122,09 kr |
- RS-artikelnummer:
- 156-7453
- Tillv. art.nr:
- TR1004PF31NB
- Tillverkare / varumärke:
- ITT Cannon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
QM Range Plastic Circular
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP65 |
Current Rating | 13.0A |
Series | Trident Ringlock |
Body Orientation | Straight |
Housing Material | Nylon |
Contact Plating | Nickel |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 156-7453
- Tillv. art.nr:
- TR1004PF31NB
- Tillverkare / varumärke:
- ITT Cannon