- RS-artikelnummer:
- 144-7635
- Tillverkare / varumärke:
- RS PRO
21 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
287,09 kr
(exkl. moms)
358,86 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 287,09 kr |
5 - 9 | 272,81 kr |
10 - 49 | 258,62 kr |
50 + | 244,20 kr |
- RS-artikelnummer:
- 144-7635
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 1.5A |
Body Orientation | Straight |
Series | CPM12 |
Voltage Rating | 30 V |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -25°C |
Contact Material | CuZn |
Maximum Operating Temperature | +75°C |
- RS-artikelnummer:
- 144-7635
- Tillverkare / varumärke:
- RS PRO