Bulgin Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Socket, Female, IP67, Buccaneer M23 Series
- RS-artikelnummer:
- 144-6915
- Tillv. art.nr:
- PXMBNI23FBF12ASC
- Tillverkare / varumärke:
- Bulgin
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 264,70 kr
(exkl. moms)
2 830,88 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 264,70 kr |
- RS-artikelnummer:
- 144-6915
- Tillv. art.nr:
- PXMBNI23FBF12ASC
- Tillverkare / varumärke:
- Bulgin
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Typically used for providing high performance, reliable and robust connections in commercial and industrial automation applications, these IP67 rated signal and power connectors offer a high degree of protection against environmental factors such as water, dirt and moisture. Bulgins range of M23 Connectors includes field installable male and female connectors as well as front panel mount options from 12- to 19-pole in straight and right angled versions.
A-Coded
Male and female variants, 12 or 19 poles
Straight and angled configurations
Robust metal housing
IP67 protection rating (when mated)
Voltages up to 250 V and currents up to 8 A
Male and female variants, 12 or 19 poles
Straight and angled configurations
Robust metal housing
IP67 protection rating (when mated)
Voltages up to 250 V and currents up to 8 A
M23 Flex Body Female
Available in 12 and 19 poles
Solder termination
Metal Flex Body
Mates with panel mount connectors
Solder termination
Metal Flex Body
Mates with panel mount connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 8.0A |
Body Orientation | Straight |
Series | Buccaneer M23 |
Voltage Rating | 200 V |
Coding | A |
Shell Size | 26 |
Mating Type | Threaded |
Housing Material | Nickel |
Pole Format | 12 |
Contact Plating | Gold |
Strain Relief | No |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |