Bulgin Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, Buccaneer M12 Series
- RS-artikelnummer:
- 144-6790
- Tillv. art.nr:
- PXPPAM12FIM05ASTPG9
- Tillverkare / varumärke:
- Bulgin
211 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
276,78 kr
(exkl. moms)
345,98 kr
(inkl. moms)
Enheter | Per unit |
1 + | 276,78 kr |
- RS-artikelnummer:
- 144-6790
- Tillv. art.nr:
- PXPPAM12FIM05ASTPG9
- Tillverkare / varumärke:
- Bulgin
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Flex Inline Body Male
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | Buccaneer M12 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Coding | A |
Mating Type | Threaded |
Shell Size | 20 |
Housing Material | Polymer |
Pole Format | 5 |
Strain Relief | No |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |