Bulgin Circular Connector, 5 Contacts, Rear Mount, M8 Connector, Plug, Male, IP67, Buccaneer M8 Series
- RS-artikelnummer:
- 144-6697
- Tillv. art.nr:
- PXMBNI08RPM05BPC
- Tillverkare / varumärke:
- Bulgin
22 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
248,23 kr
(exkl. moms)
310,29 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 248,23 kr |
5 - 24 | 223,41 kr |
25 - 49 | 211,49 kr |
50 + | 198,34 kr |
- RS-artikelnummer:
- 144-6697
- Tillv. art.nr:
- PXMBNI08RPM05BPC
- Tillverkare / varumärke:
- Bulgin
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Rear Panel Mounting Male
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Rear Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 1.5A |
Series | Buccaneer M8 |
Body Orientation | Straight |
Coding | B |
Voltage Rating | 30 V |
Shell Size | 8 |
Mating Type | Threaded |
Housing Material | Nickel |
Pole Format | 5 |
Strain Relief | No |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |