- RS-artikelnummer:
- 144-4194
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-08-08
Lagt till varukorgen
Pris (ex. moms) Varje
121,49 kr
(exkl. moms)
151,86 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 121,49 kr |
10 - 49 | 115,34 kr |
50 - 99 | 109,24 kr |
100 + | 103,14 kr |
- RS-artikelnummer:
- 144-4194
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Cable Plug and Socket 5/10/15A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
5 way, 7 way, 9 way, 10 way and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm or 21 mm
Note
This product could be provided in either blue/black or and all black variant
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 9P |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Outer Diameter | 7→12mm |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |