Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series
- RS-artikelnummer:
- 144-1280
- Tillv. art.nr:
- 7000-12821-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited
24 I lager för avsändande samma dag
Pris (ex. moms) Varje
198,29 kr
(exkl. moms)
247,86 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 198,29 kr |
5 - 9 | 188,86 kr |
10 - 24 | 178,22 kr |
25 + | 168,24 kr |
- RS-artikelnummer:
- 144-1280
- Tillv. art.nr:
- 7000-12821-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | 7000 |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 250.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |