Molex Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP65, IP67, Nano-Change Series
- RS-artikelnummer:
- 134-8792
- Tillv. art.nr:
- 120091-0028
- Tillverkare / varumärke:
- Molex
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
148,57 kr
(exkl. moms)
185,71 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 148,57 kr |
5 - 9 | 139,27 kr |
10 - 24 | 129,75 kr |
25 - 49 | 122,53 kr |
50 + | 118,92 kr |
- RS-artikelnummer:
- 134-8792
- Tillv. art.nr:
- 120091-0028
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Brad® Nano-Change® M8 3 Pole Unshielded Field Attachable Connectors
From Molex, a range of straight 3 pole M8 field attachable connectors. The rewireable connectors are ideal for making specific jumper cable assemblies or replacing existing plugs or sockets in the field. Suitable for fast and simple replacement of miniature sensors and actuators and other I/O devices. The IP67 plugs and sockets have IDC termination and are unshielded.
Features and Benefits
• Rugged and compact
• IP67 rated
• Harsh environment
• Threaded locking, ensuring a secure connection
• Ideal for class 2 control, power and network circuits
• M8 industry standard design
• IP67 rated
• Harsh environment
• Threaded locking, ensuring a secure connection
• Ideal for class 2 control, power and network circuits
• M8 industry standard design
Applications
• Robotic systems
• Semiconductors
• Material handling
• Industrial I/O
• Pharmaceutical manufacturing
• Semiconductors
• Material handling
• Industrial I/O
• Pharmaceutical manufacturing
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | Nano-Change |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 3 |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Series Number | 120091 |
Maximum Operating Temperature | +80°C |