Binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP40, 710 Series
- RS-artikelnummer:
- 129-6533
- Tillv. art.nr:
- 99-0976-102-03
- Tillverkare / varumärke:
- binder
145 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
101,85 kr
(exkl. moms)
127,31 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 101,85 kr |
50 - 99 | 95,29 kr |
100 - 249 | 89,05 kr |
250 - 499 | 82,71 kr |
500 + | 76,69 kr |
- RS-artikelnummer:
- 129-6533
- Tillv. art.nr:
- 99-0976-102-03
- Tillverkare / varumärke:
- binder
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Cable Socket
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 4.0A |
Series | 710 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |