binder Circular Connector, 2 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 710 Series
- RS-artikelnummer:
- 129-6460
- Tillv. art.nr:
- 99-0971-102-02
- Tillverkare / varumärke:
- binder
145 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
86,75 kr
(exkl. moms)
108,44 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 86,75 kr |
5 - 9 | 84,24 kr |
10 - 14 | 82,60 kr |
15 - 24 | 79,86 kr |
25 + | 76,25 kr |
- RS-artikelnummer:
- 129-6460
- Tillv. art.nr:
- 99-0971-102-02
- Tillverkare / varumärke:
- binder
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Cable Plug
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 4.0A |
Series | 710 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 129-6460
- Tillv. art.nr:
- 99-0971-102-02
- Tillverkare / varumärke:
- binder