- RS-artikelnummer:
- 126-2311
- Tillv. art.nr:
- 21033212831
- Tillverkare / varumärke:
- HARTING
55 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
361,46 kr
(exkl. moms)
451,82 kr
(inkl. moms)
Enheter | Per unit |
1 + | 361,46 kr |
- RS-artikelnummer:
- 126-2311
- Tillv. art.nr:
- 21033212831
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Harting M12 PCB Receptacle, A-Coded
From Harting, this solder cable mount M12 Connector ensures a robust and reliable connection. This circular A-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | M12 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Threaded |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 126-2311
- Tillv. art.nr:
- 21033212831
- Tillverkare / varumärke:
- HARTING