Harting Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, M12 Series
- RS-artikelnummer:
- 126-2297
- Tillv. art.nr:
- 21038812425
- Tillverkare / varumärke:
- HARTING
67 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
346,58 kr
(exkl. moms)
433,22 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 346,58 kr |
5 - 24 | 331,37 kr |
25 + | 322,07 kr |
- RS-artikelnummer:
- 126-2297
- Tillv. art.nr:
- 21038812425
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Harting M12 Slim Design Connectors, D-Coded
From Harting, this crimp coupling M12 Slim design Connector ensures a robust and reliable connection. This circular D-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M12 |
Coding | D |
Voltage Rating | 250 V |
Mating Type | Threaded |
Housing Material | Zinc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 126-2297
- Tillv. art.nr:
- 21038812425
- Tillverkare / varumärke:
- HARTING