- RS-artikelnummer:
- 124-6654
- Tillverkare / varumärke:
- RS PRO
62 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
139,47 kr
(exkl. moms)
174,34 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 139,47 kr |
10 - 49 | 132,41 kr |
50 - 99 | 125,43 kr |
100 + | 118,22 kr |
- RS-artikelnummer:
- 124-6654
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Front Mount Socket 10A/5A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 4 way available
Cable outer diameter acceptance: 6 mm - 10 mm
AWG 14
Crimp contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Front mounted for your convenience
Cable outer diameter acceptance: 6 mm - 10 mm
AWG 14
Crimp contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Front mounted for your convenience
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 124-6654
- Tillverkare / varumärke:
- RS PRO