HARTING Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP67, M12 Series
- RS-artikelnummer:
- 123-5643
- Tillv. art.nr:
- 21035961505
- Tillverkare / varumärke:
- HARTING
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
386,29 kr
(exkl. moms)
482,86 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 386,29 kr |
5 - 24 | 375,46 kr |
25 + | 364,19 kr |
- RS-artikelnummer:
- 123-5643
- Tillv. art.nr:
- 21035961505
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Han M12 PFT Connector, L-Coded
From Harting, this Han M12 panel feed through connector is L-coded.
Features and Benefits:
• Wire Gauge of 2.5 mm²
• L-coded
• Protective Earth Conductor (PE)
• L-coded
• Protective Earth Conductor (PE)
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 12.0A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 63.0 V |
Coding | L |
Mating Type | L Coded |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 123-5643
- Tillv. art.nr:
- 21035961505
- Tillverkare / varumärke:
- HARTING