Harting Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, M12 Series
- RS-artikelnummer:
- 110-9377
- Tillv. art.nr:
- 21038821411
- Tillverkare / varumärke:
- HARTING
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
524,24 kr
(exkl. moms)
655,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 524,24 kr |
5 - 9 | 503,35 kr |
10 - 49 | 484,53 kr |
50 + | 465,50 kr |
- RS-artikelnummer:
- 110-9377
- Tillv. art.nr:
- 21038821411
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han L M12 with Conduit, D Coded
From Harting, this Han M12 connector has a conduit for connecting to a PVC tube. With a D-coded mating face, the connector also mates to a high level of ingress protection, and so is ideal for harsh industrial environments.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 50.0 V |
Coding | D |
Shell Size | M12 |
Mating Type | D Coded |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
- RS-artikelnummer:
- 110-9377
- Tillv. art.nr:
- 21038821411
- Tillverkare / varumärke:
- HARTING