- RS-artikelnummer:
- 474-899
- Tillv. art.nr:
- 192991-0522
- Tillverkare / varumärke:
- ITT Cannon
86 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
404,34 kr
(exkl. moms)
505,42 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 404,34 kr |
20 - 39 | 364,30 kr |
40 + | 327,54 kr |
- RS-artikelnummer:
- 474-899
- Tillv. art.nr:
- 192991-0522
- Tillverkare / varumärke:
- ITT Cannon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
ITT Cannon Circular Connector
The ITT Cannon QM series 28-contacts, the male ring-lock circular connector has a T20 plug-type connection. This cable mount connector features a rugged metal bayonet connecting system with nylon housing. The bayonet retention mechanism provides the cost and weight benefits of a plastic connector with the durability of a metal connector.
Features and Benefits
Straight body orientation
Crimp termination method
Shell size is 20mm
Unshielded
Operating temperature ranging between -55°C and 105°C
Crimp termination method
Shell size is 20mm
Unshielded
Operating temperature ranging between -55°C and 105°C
Applications
Industrial automation
Commercial electronics
Commercial electronics
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Trident Ringlock |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 20 |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 474-899
- Tillv. art.nr:
- 192991-0522
- Tillverkare / varumärke:
- ITT Cannon
- COO (Country of Origin):
- HU