ITT Cannon Circular Connector, 28 Contacts, Cable Mount, Socket, Female, IP65, Trident Ringlock Series
- RS-artikelnummer:
- 474-861
- Tillv. art.nr:
- 192991-0517
- Tillverkare / varumärke:
- ITT Cannon
40 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
440,12 kr
(exkl. moms)
550,15 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 440,12 kr |
20 - 39 | 396,03 kr |
40 + | 356,43 kr |
- RS-artikelnummer:
- 474-861
- Tillv. art.nr:
- 192991-0517
- Tillverkare / varumärke:
- ITT Cannon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
QM Range Plastic Circular
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Trident Ringlock |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 20 |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 474-861
- Tillv. art.nr:
- 192991-0517
- Tillverkare / varumärke:
- ITT Cannon
- COO (Country of Origin):
- HU