binder Circular Connector, 19 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP67, 440 Series
- RS-artikelnummer:
- 469-121
- Tillv. art.nr:
- 99-4841-00-19
- Tillverkare / varumärke:
- binder
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
341,55 kr
(exkl. moms)
426,94 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 341,55 kr |
50 - 99 | 299,87 kr |
100 - 249 | 283,13 kr |
250 - 499 | 249,65 kr |
500 + | 233,68 kr |
- RS-artikelnummer:
- 469-121
- Tillv. art.nr:
- 99-4841-00-19
- Tillverkare / varumärke:
- binder
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Cable Plug
Binder 440 - Metal
Mid-size Connectors for Industrial and Medical Applications. The Series 440 push-pull locking connector is a high-performance product ideally suited for demanding applications in medial electronics and commercial instrumentation. The plastic shell has internal metal sleeve for 360° EMI shielding.
Connectors with push-pull locking
Plastic shells with metal interior sleeves
Excellent EMI shielding
Gold-plated contacts
Cable collet immune to vibration
Plastic shells with metal interior sleeves
Excellent EMI shielding
Gold-plated contacts
Cable collet immune to vibration
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | 440 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Shell Size | 20 |
Mating Type | Push-Pull |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 469-121
- Tillv. art.nr:
- 99-4841-00-19
- Tillverkare / varumärke:
- binder