Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS-artikelnummer:
- 803-6842
- Tillv. art.nr:
- 1507816
- Tillverkare / varumärke:
- Phoenix Contact
98 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
358,31 kr
(exkl. moms)
447,89 kr
(inkl. moms)
Enheter | Per unit |
1 + | 358,31 kr |
- RS-artikelnummer:
- 803-6842
- Tillv. art.nr:
- 1507816
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact SACC Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
Phoenix Contact Terminating Resistor, Cable Mount, M12 - SAC-5P-M12MS CAN TR - 1507816
Use this signal conditioning resistor from Phoenix Contact to terminate a transmission line in a field bus network. It prevents signal rebound and reflections to ensure high levels of integrity and fast transmission times. The resistor has a rated voltage of 60V.
The hardy plug's body is made from TPU (thermoplastic polyurethane), which is a resilient choice that stands up well to wear and tear. It's also resistant to oils, grease and solvents and has high impact strength for an excellent degree of protection. As this material is self-extinguishing, there's little chance of the connector causing a fire hazard.
This terminating resistor is suitable for CANopen® (Controller Area Network) and DeviceNet™ networks, which are used in a wide range of areas such as onboard automobile systems, medical equipment and industrial control.
The hardy plug's body is made from TPU (thermoplastic polyurethane), which is a resilient choice that stands up well to wear and tear. It's also resistant to oils, grease and solvents and has high impact strength for an excellent degree of protection. As this material is self-extinguishing, there's little chance of the connector causing a fire hazard.
This terminating resistor is suitable for CANopen® (Controller Area Network) and DeviceNet™ networks, which are used in a wide range of areas such as onboard automobile systems, medical equipment and industrial control.
Operating temperature range of -25°C to +90°C
Weight of 8.09g
IP67 (ingress protection) rated connection that's dust-tight and waterproof when correctly joined
Current rating of 4.0A
Meets RoHS (Restriction of Hazardous Substances) standards, meaning it contains minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Weight of 8.09g
IP67 (ingress protection) rated connection that's dust-tight and waterproof when correctly joined
Current rating of 4.0A
Meets RoHS (Restriction of Hazardous Substances) standards, meaning it contains minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP65, IP67 |
Current Rating | 4A |
Series | SACC |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 60 V |
Shell Size | 14.8mm |
Mating Type | Threaded |
Contact Plating | Gold, Nickel |
Maximum Operating Temperature | +85°C |
Contact Material | CuZn |
Minimum Operating Temperature | -40°C |