- RS-artikelnummer:
- 760-0767
- Tillv. art.nr:
- 8STA00609PD
- Tillverkare / varumärke:
- Souriau
Denna produkt har utgått
- RS-artikelnummer:
- 760-0767
- Tillv. art.nr:
- 8STA00609PD
- Tillverkare / varumärke:
- Souriau
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Souriau 8STA Series, Size 6 Oval Flange Receptacle Connectors
Souriau 8STA series, size 6 oval flange 9 way circular receptacle connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport connector market, durable, lightweight receptacle connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular receptacle connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series oval flange circular receptacle connectors size 6 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these Souriau motorsport developed 8STA connectors are available with male or female gender contacts.
Shock resistance 300g for 3ms and EIA-364-27
Vibration 147m/s2, 10 to 2000Hz
Quick mating bayonet lock,1/3 turn
ultra compact, lightweight design with colour indicator
Body: aluminium alloy, conductive black zinc plating
IP67 rated (1 metre for 30 mins minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool
Vibration 147m/s2, 10 to 2000Hz
Quick mating bayonet lock,1/3 turn
ultra compact, lightweight design with colour indicator
Body: aluminium alloy, conductive black zinc plating
IP67 rated (1 metre for 30 mins minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool
Souriau 8STA Series Motorsport Connectors
The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp, PC Tail |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 8STA |
Shell Size | 6 |
Mating Type | Bayonet |
Housing Material | Nylon |
Contact Plating | Gold |
Maximum Operating Temperature | 175.0°C |
Contact Material | Copper |
Minimum Operating Temperature | -55.0°C |
- RS-artikelnummer:
- 760-0767
- Tillv. art.nr:
- 8STA00609PD
- Tillverkare / varumärke:
- Souriau