binder Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP40, 678 Series
- RS-artikelnummer:
- 734-5849
- Tillv. art.nr:
- 99-0610-00-04
- Tillverkare / varumärke:
- binder
14 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
81,39 kr
(exkl. moms)
101,74 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 81,39 kr |
50 - 99 | 75,92 kr |
100 - 249 | 71,11 kr |
250 - 499 | 65,97 kr |
500 + | 60,83 kr |
- RS-artikelnummer:
- 734-5849
- Tillv. art.nr:
- 99-0610-00-04
- Tillverkare / varumärke:
- binder
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Miniature Female Cable connector, Bayonet - 678 Series
Miniature female cable connector with bayonet locking, solder termination and a 4 to 6 mm cable outlet. This miniature female cable connector is assembled using a self tapping screw and has internal strain relief.
Miniature round plug connector, Binder 678
Distortion protection (coding lug) guarantees secure positioning
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 6.0A |
Body Orientation | Straight |
Series | 678 |
Voltage Rating | 250 V |
Mating Type | Bayonet |
Shell Size | 19.9 |
Housing Material | Polymer |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 734-5849
- Tillv. art.nr:
- 99-0610-00-04
- Tillverkare / varumärke:
- binder