- RS-artikelnummer:
- 178-6480
- Tillv. art.nr:
- 0270 02
- Tillverkare / varumärke:
- Lumberg
47 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
51,53 kr
(exkl. moms)
64,41 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 51,53 kr |
10 - 19 | 47,51 kr |
20 + | 42,82 kr |
- RS-artikelnummer:
- 178-6480
- Tillv. art.nr:
- 0270 02
- Tillverkare / varumärke:
- Lumberg
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Lumberg Circular Connector
The Lumberg 02 series is a 2-pole chassis mount female connector with a Socket type connection. The connector has a voltage rating of 125V and a current rating of 5A. It has a plastic housing with gold plated bronze contacts. This connector is used in industrial automation.
Features and Benefits
• Quick connect mating type
• Operating temperature ranges between -40°C and 80°C
• Straight body orientation
• Operating temperature ranges between -40°C and 80°C
• Straight body orientation
Certifications
• IP65 rated
• IP67 rated
• IP67 rated
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 5.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Shell Size | 12 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Series Number | 0270 |
Maximum Operating Temperature | +80°C |
Contact Material | Bronze |