Bulgin Circular Connector, 3 Contacts, Rear Mount, M5 Connector, Plug, Male, IP67, Buccaneer M5 Series
- RS-artikelnummer:
- 144-6673
- Tillv. art.nr:
- PXMBNI05RPM03APC
- Tillverkare / varumärke:
- Bulgin
23 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
212,45 kr
(exkl. moms)
265,56 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 212,45 kr |
5 - 24 | 190,78 kr |
25 - 49 | 180,37 kr |
50 + | 169,96 kr |
- RS-artikelnummer:
- 144-6673
- Tillv. art.nr:
- PXMBNI05RPM03APC
- Tillverkare / varumärke:
- Bulgin
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
M5 Rear Panel Mounting Male
Rear panel mounting M5 nut
Mates with Flex Body connectors
Available in 3 and 4 poles
PCB or flying lead termination
Mates with Flex Body connectors
Available in 3 and 4 poles
PCB or flying lead termination
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Rear Mount |
Connector Size | M5 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | Buccaneer M5 |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Threaded |
Shell Size | 5 |
Housing Material | Nickel |
Pole Format | 3 |
Strain Relief | No |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |