- RS-artikelnummer:
- 802-8655
- Tillv. art.nr:
- 1406278
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 802-8655
- Tillv. art.nr:
- 1406278
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
Produktdetaljer
Sensor/Actuator 3 Way Cable Assemblies, M12 to M8 Speedcon
M12 to M8 Speedcon connector cable assemblies, 3 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Specifikationer
Attribute | Value |
---|---|
Series | SAC-3P-M8MS/ 0.5-542/FR SCO BK |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Length | 500mm |
Sheath Colour | Yellow |
Sheath Material | PVC |
Coding | A |
Shielding | Shielded |
American Wire Gauge | 24 AWG |
- RS-artikelnummer:
- 802-8655
- Tillv. art.nr:
- 1406278
- Tillverkare / varumärke:
- Phoenix Contact