RS PRO Female M12 (4 Port) Industrial Automation Cable Assembly, 5 Core 5m Cable
29 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 174-7824
- Tillverkare / varumärke:
- RS PRO
- COO (Country of Origin):
- DE
Enheter | Per unit |
1 - 9 | 820,93 kr |
10 - 19 | 784,70 kr |
20 - 49 | 731,14 kr |
50 - 99 | 685,03 kr |
100 + | 631,26 kr |
Attribute | Value |
Connector A | Female M12 (4 Port) |
Length | 5m |
Number of Cores | 5 |
Connector A Number of Contacts | 5 |
Current Rating | 8 A |
Sheath Colour | Grey |
IP Rating | IP65, IP67 |
Voltage Rating | 24 V dc |
Cable Shape | Round |
Cross Sectional Area | 8 x 0.34 + 3 x 0.75 mm² |
Standards Met | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Outer Sheath Material | PVC |
Insulation Material | PVC |
Minimum Bend Radius | 10 x 8.1 mm |
American Wire Gauge | 19 AWG, 22 AWG |
Sheath Material | Polyvinyl Chloride PVC |
Connector A Housing Gender | Female |
Outer Diameter | 8.1mm |