- RS-artikelnummer:
- 125-1074
- Tillverkare / varumärke:
- RS PRO
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
190,27 kr
(exkl. moms)
237,84 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 190,27 kr |
10 - 24 | 184,56 kr |
25 - 49 | 178,98 kr |
50 + | 173,95 kr |
- RS-artikelnummer:
- 125-1074
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS Pro Circular Cable Assembly
From RS Pro, these industrial circular cable assemblies are on par with any other kind currently on the market. Not only are they completely flame retardant, each multicore cable comes complete with a straight male connector. With each plug available as either 4-pin, 6-pin or 8-pin for your convenience. All models are highly reliable and excellent quality.
Features & Benefits
• Cable Length: 1.5 m
• Current Rating: 1A
• Voltage Rating: 48 V
• Current Rating: 1A
• Voltage Rating: 48 V
Specifikationer
Attribute | Value |
---|---|
Connector 1 | 8 Pin DIN |
Connector 2 | 8 Pin DIN |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Length | 2m |
Sheath Colour | Black |
Current Rating | 1 A |
Voltage Rating | 48 V |
Outer Sheath Material | PVC |
Shielding | Unshielded |