Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS-artikelnummer:
- 404-881
- Tillv. art.nr:
- E2AS12KS04M1B1
- Tillverkare / varumärke:
- Omron
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
774,19 kr
(exkl. moms)
967,74 kr
(inkl. moms)
Enheter | Per unit |
1 + | 774,19 kr |
- RS-artikelnummer:
- 404-881
- Tillv. art.nr:
- E2AS12KS04M1B1
- Tillverkare / varumärke:
- Omron
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
E2A Short Body Stainless Steel
PBTP sensing face material
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection
Specifikationer
Attribute | Value |
---|---|
Thread Size | M12 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 48mm |
Maximum DC Voltage | 32V |
Mounting Type | Flush |
Switching Current | 200 mA |
Shielding | Shielded |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1kHz |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 404-881
- Tillv. art.nr:
- E2AS12KS04M1B1
- Tillverkare / varumärke:
- Omron