- RS-artikelnummer:
- 206-081
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 206-081
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
T1 3/4 midget groove (ac/dc) multi-chip LEDs
LED lamps contain 6 LED chips, full wave bridge rectifier and a current limiting resistor
Bi-polar dc. connections
Bi-polar dc. connections
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Specifikationer
Attribute | Value |
---|---|
Light Output Colour | Yellow |
Intensity | 45mcd |
Lamp Base | Midget Groove |
Chip Type | Multichip |
Diameter | 6mm |
Length | 15.25mm |
Viewing Angle | 180 ° |
Peak Wavelength | 585nm |
Current Rating | 30mA |
Life Hours | 100000h |