- RS-artikelnummer:
- 194-401
- Tillv. art.nr:
- MID145-12A3
- Tillverkare / varumärke:
- IXYS
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
676,05 kr
(exkl. moms)
845,06 kr
(inkl. moms)
Enheter | Per unit |
1 - 1 | 676,05 kr |
2 - 4 | 628,03 kr |
5 - 9 | 611,84 kr |
10 - 19 | 595,64 kr |
20 + | 580,67 kr |
- RS-artikelnummer:
- 194-401
- Tillv. art.nr:
- MID145-12A3
- Tillverkare / varumärke:
- IXYS
Lagstiftning och ursprungsland
Produktdetaljer
IGBT Modules, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifikationer
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 160 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Package Type | Y4 M5 |
Configuration | Single |
Mounting Type | Panel Mount |
Channel Type | N |
Pin Count | 7 |
Transistor Configuration | Single |
Dimensions | 94 x 34 x 30mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 194-401
- Tillv. art.nr:
- MID145-12A3
- Tillverkare / varumärke:
- IXYS