- RS-artikelnummer:
- 870-2072
- Tillv. art.nr:
- 5707.0203.412
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 870-2072
- Tillv. art.nr:
- 5707.0203.412
- Tillverkare / varumärke:
- Schurter
Lagstiftning och ursprungsland
Produktdetaljer
5707 Series Power Entry Modules
Professional range of Schurter power entry modules from the 5707 series idea for use in rough environments. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.
Panel Mount
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14, C18 |
Width | 51mm |
Depth | 59.6mm |
Height | 42mm |
- RS-artikelnummer:
- 870-2072
- Tillv. art.nr:
- 5707.0203.412
- Tillverkare / varumärke:
- Schurter