- RS-artikelnummer:
- 867-6355
- Tillv. art.nr:
- 5120.5071.0
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 867-6355
- Tillv. art.nr:
- 5120.5071.0
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
5120 Series PCB Mount C14 IEC Filter Inlets
Schurter 5120 series PCB mount C14 IEC appliance inlets with line filter. The 5120 series has a completely closed filter case that offers high performance filtering.
Solder terminals
Standard or medical versions available
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Screw Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14, C18 |
Width | 48.6mm |
Depth | 54.5mm |
Height | 24.6mm |