Schurter C14 Panel Mount IEC Connector Male, 1.0A, 125.0 V, 250.0 V
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
- RS-artikelnummer:
- 870-3158
- Tillv. art.nr:
- DC12.1202.001
- Tillverkare / varumärke:
- Schurter
- COO (Country of Origin):
- SK
Enheter | Per unit | Per Pack* |
10 + | 227,283 kr | 2 272,83 kr |
*price indicative |
DC12 Series
Features and Benefits:
Product Applications:
Standards
Attribute | Value |
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 1.0A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 125.0 V, 250.0 V |