- RS-artikelnummer:
- 498-2732
- Tillv. art.nr:
- EC11.0021.001
- Tillverkare / varumärke:
- Schurter
87 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
256,54 kr
(exkl. moms)
320,68 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 256,54 kr |
10 + | 246,04 kr |
- RS-artikelnummer:
- 498-2732
- Tillv. art.nr:
- EC11.0021.001
- Tillverkare / varumärke:
- Schurter
Lagstiftning och ursprungsland
Produktdetaljer
DC & EC series male sockets with Switch
C14 version:
C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.
Single-pole or double-pole switch.
Class 1 protection.
C20 version:
C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.
Double-pole switch, lit or unlit.
Class 1 protection.
Approvals
UL, CSA, VDE
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | C20 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 20A |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 250 V |
- RS-artikelnummer:
- 498-2732
- Tillv. art.nr:
- EC11.0021.001
- Tillverkare / varumärke:
- Schurter