- RS-artikelnummer:
- 125-9272
- Tillv. art.nr:
- 4312.0013
- Tillverkare / varumärke:
- Schurter
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
409,48 kr
(exkl. moms)
511,85 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 409,48 kr |
5 + | 397,23 kr |
- RS-artikelnummer:
- 125-9272
- Tillv. art.nr:
- 4312.0013
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Schurter Push/Pull Appliance Coupler Set
From Schurter, this IEC coupler set consists of a cord connector and panel mount inlet, and has a push/pull locking system for ease of connection. With a robust gripped shell, the cord connector ensures a high degree of environmental protection and is ideal for harsh environments. The inlet features a robust flange, and is screw on front mounting. Mating to IP67 and IP69K, the connection is waterproof and weatherproof.
Features and Benefits
• IP67/IP69K
• Maximum Operating Temperature: +85 C
• Ergonomic Design
• Push / Pull Locking
• Maximum Operating Temperature: +85 C
• Ergonomic Design
• Push / Pull Locking
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | S16 |
Mounting Type | Cable Mount, Panel Mount |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | 3 Pole |
Voltage Rating | 250 V |