- RS-artikelnummer:
- 673-7739
- Tillv. art.nr:
- 89361-706LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions
450 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
20,436 kr
(exkl. moms)
25,545 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 20,436 kr | 102,18 kr |
50 - 120 | 16,148 kr | 80,74 kr |
125 - 245 | 15,382 kr | 76,91 kr |
250 - 495 | 14,134 kr | 70,67 kr |
500 + | 12,624 kr | 63,12 kr |
- RS-artikelnummer:
- 673-7739
- Tillv. art.nr:
- 89361-706LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
FCI 2.0mm IDC Ribbon Cable Receptacle Connectors
Cable mount IDC ribbon cable receptacle connectors with a 2.0mm pitch. These 2.0mm IDC ribbon cable connectors have a black PBT glass filled UL 94V-0 housing with a central polarizing key, friction locking and gold plated socket contacts that accept AWG 28 stranded wire.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.0mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | Minitek |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 650.0 V ac |
Housing Material | PBT |
Contact Material | Phosphor Bronze |
- RS-artikelnummer:
- 673-7739
- Tillv. art.nr:
- 89361-706LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions