- RS-artikelnummer:
- 642-5073
- Tillverkare / varumärke:
- RS PRO
1371 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
38,46 kr
(exkl. moms)
48,08 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 38,46 kr |
25 - 74 | 34,27 kr |
75 - 199 | 30,72 kr |
200 - 399 | 26,84 kr |
400 + | 24,73 kr |
- RS-artikelnummer:
- 642-5073
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 10-Way IDC Connector Plug, Cable Mounting, 2 Row
Add termination points to a cable that's already installed with this connector from RS PRO. It's handy for diagnosing, testing or connecting wires in a circuit quickly and with the minimum amount of fuss. An insulation-displacement contact (IDC) connector such as this one is frequently used in low voltage telecommunications and networking applications.
IDC connectors take their name from the function of their sharp blades, which are easily pushed through a conductor's insulation to bypass the need for stripping wires before making a connection. A reliable, gas-tight join is achieved by the cold welding of the blades to the conductor. This connector's contacts are gold-plated, which virtually eliminates the chance of rusting. You can use this plug in situations where a terminal connection is in a hard-to-reach area or otherwise unsuitable to disconnect.
IDC connectors take their name from the function of their sharp blades, which are easily pushed through a conductor's insulation to bypass the need for stripping wires before making a connection. A reliable, gas-tight join is achieved by the cold welding of the blades to the conductor. This connector's contacts are gold-plated, which virtually eliminates the chance of rusting. You can use this plug in situations where a terminal connection is in a hard-to-reach area or otherwise unsuitable to disconnect.
Features and Benefits
Right angle body orientation
Brass contact material
Gold contact plating
Current rating of 3 A
Male connector
Polybutylene terephthalate (PBT) housing
Operating temperature range of -40°C to +105°C
Suitable for cable mounting
10 contacts
Two rows
Pitch of 2.54 mm
IDC termination method
Brass contact material
Gold contact plating
Current rating of 3 A
Male connector
Polybutylene terephthalate (PBT) housing
Operating temperature range of -40°C to +105°C
Suitable for cable mounting
10 contacts
Two rows
Pitch of 2.54 mm
IDC termination method
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Gold |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Housing Material | PBT |
Contact Material | Brass |