- RS-artikelnummer:
- 163-4494
- Tillv. art.nr:
- 690157002072
- Tillverkare / varumärke:
- Wurth Elektronik
240 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 20)
20,256 kr
(exkl. moms)
25,32 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
20 + | 20,256 kr | 405,12 kr |
- RS-artikelnummer:
- 163-4494
- Tillv. art.nr:
- 690157002072
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WR-MM Male IDC Cable Mount Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
Note
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27 mm, 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Tin over Nickel |
Series | WR-MM |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Housing Material | PBT |
Contact Material | Phosphor Bronze |
- RS-artikelnummer:
- 163-4494
- Tillv. art.nr:
- 690157002072
- Tillverkare / varumärke:
- Wurth Elektronik