- RS-artikelnummer:
- 145-9785
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 145-9785
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- AT
Produktdetaljer
High abrasion resistant hose increases service life in harsh enviroments and in heavy duty applications. Suitable for high pressure lines conveying petroleum based hydraulic fluids, synthetic esters, biodegradable hydraulic fluids, water glycol based fluids and air.
Eliminates the need for spring guards, nylon sleeving and any other hose protection.
Features and Benefits
Tube made of oil resistant synthetic rubber
Double layer cover construction - rubber cover with UHMW
Two high tensile steel braid
Temperature range between -40°C up to 100°C, peak temperature 120°C