- RS-artikelnummer:
- 299-0242
- Tillv. art.nr:
- 1B248-8-8
- Tillverkare / varumärke:
- Parker
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
185,54 kr
(exkl. moms)
231,92 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 185,54 kr |
5 - 9 | 177,67 kr |
10 - 24 | 174,06 kr |
25 + | 170,12 kr |
- RS-artikelnummer:
- 299-0242
- Tillv. art.nr:
- 1B248-8-8
- Tillverkare / varumärke:
- Parker
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Swivel Female 90° Elbow
Parkers Parkrimp No-Skive medium pressure fittings 48 series are permanent, crimp style hydraulic fittings that allow quick assembly with Parkrimp crimpers. Assembly of these fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short. The 48 series fittings are used with wire braided hydraulic hoses, water cleaning hoses, rail hoses with fire retardant cover and suction and return hoses.
Features and Benefits
Easy and efficient
Quick assembly
Zinc plated, yellow chromate mild steel body
Fittings with standard O-Ring seals
-30°C to 105°C operating temperature range
Quick assembly
Zinc plated, yellow chromate mild steel body
Fittings with standard O-Ring seals
-30°C to 105°C operating temperature range
Product Application Information
Can be used in all construction equipment machines, large injection moulding, agriculture and high-pressure cleaners.
Standards
SAE J1273 and ISO 17165-2
Self-Assembly Crimped Fittings
Specifikationer
Attribute | Value |
---|---|
Connector A | BSP 1/2 |
Connector A - Thread Size | 1/2in |
Hydraulic Fitting Type | Crimped Hose Fitting |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | BSP |
Connector A - Gender | Female |
Maximum Operating Pressure | 275bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 299-0242
- Tillv. art.nr:
- 1B248-8-8
- Tillverkare / varumärke:
- Parker