- RS-artikelnummer:
- 297-5877
- Tillverkare / varumärke:
- RS PRO
26 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
751,13 kr
(exkl. moms)
938,91 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 751,13 kr |
5 - 9 | 727,84 kr |
10 + | 704,55 kr |
- RS-artikelnummer:
- 297-5877
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 1
This hydraulic valve from RS PRO is made from a zinc-passivated carbon steel material for maximum corrosion resistance. This makes it an appropriate choice for safe use with oil or water in challenging environments.
The valve has a rustproof brass ball, a robust polyoxymethylene with molybdenum disulfide (POM-Mos2) ball seal and an oil-resistant nitrile rubber stem seal, all of which provide increased durability. The parallel thread ports ensure a secure connection that stays tight in high-pressure systems.
Thanks to its two-way valve, it's appropriate for use on hydraulic pipelines up to 350 bar, like those on processing control systems and industrial power tools. Hydraulic valves of this kind are frequently used in the automotive, utility and food industries.
The valve has a rustproof brass ball, a robust polyoxymethylene with molybdenum disulfide (POM-Mos2) ball seal and an oil-resistant nitrile rubber stem seal, all of which provide increased durability. The parallel thread ports ensure a secure connection that stays tight in high-pressure systems.
Thanks to its two-way valve, it's appropriate for use on hydraulic pipelines up to 350 bar, like those on processing control systems and industrial power tools. Hydraulic valves of this kind are frequently used in the automotive, utility and food industries.
Features and Benefits
- Zinc-passivated steel body material
- G 1 connection port thread
- Maximum operating pressure of 350 bar
- Operating temperature range of -20°C to +100°C
- Two-way port
- Stem seal material is nitrile rubber
- Seal material is POM-Mos2
- Thread size of 1 in
- Thread standard is G
Specifikationer
Attribute | Value |
---|---|
Manufacturer Series | BKH |
Number of Ports | 2-way |
Connection Port Thread | G 1 |
Body Material | Zinc Passivated Steel |
Seal Material | Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) |
Maximum Operating Pressure | 350bar |
Thread Standard | G |
Thread Size | 1in |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |